E20765 | IFM electronic
Test probe, M8 for fiber optic reflex light scanners, E20765
Order No.: 82P2224
EAN: 4021179049634
MPN:
E20765
Unit Price (€ / pc.)
37.5088 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.51 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5088 €
3 pcs.
35.7357 €
5 pcs.
33.6056 €
10 pcs.
31.7254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensing head diffuse reflection sensor, E20765, IFM electronic
Features
- For installation in places where access is difficult
- Operation as diffuse reflection sensor
- For use at short range
- Wirable sensing head for the connection of fibre optics supplied on a reel
- Quick and easy mounting of fibre optics
Technical specifications
Accessory Type | Tastkopf | |
Version | M8 | |
Suitable for | Lichtwellenleiter Reflexlichttaster |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |