E20788 | IFM electronic
Mounting bracket, 35 x 61 x 30 mm for OL, E20788
Order No.: 82P2228
EAN: 4021179049863
MPN:
E20788
Unit Price (€ / pc.)
13.5422 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
5 pcs.
12.8639 €
10 pcs.
12.2689 €
15 pcs.
11.5549 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle bracket, E20788, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For the safe mounting of photoelectric sensors
Technical specifications
Accessory Type | Befestigungswinkel | |
Version | 35 x 61 x 30 mm | |
Suitable for | OL |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |