E20789 | IFM electronic
Mounting bracket, 107 x 74 x 62 mm for OL, E20789
Order No.: 82P2229
EAN: 4021179049870
MPN:
E20789
Unit Price (€ / pc.)
21.3010 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3010 €
5 pcs.
20.2776 €
10 pcs.
19.0757 €
15 pcs.
18.0047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle bracket, E20789, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For the safe mounting of photoelectric sensors
- Reliable safe device protection
Technical specifications
Accessory Type | Befestigungswinkel | |
Version | 107 x 74 x 62 mm | |
Suitable for | OL |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |