E20790 | IFM electronic
Mounting kit, round profile, Ø 14 mm for optoelectronic sensors, E20790
Order No.: 82P2230
EAN: 4021179049887
MPN:
E20790
Unit Price (€ / pc.)
22.8480 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8480 €
5 pcs.
21.7651 €
10 pcs.
20.4680 €
15 pcs.
19.3137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E20790, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For mounting to a mounting rod
- Each sensor position possible due to free movement in all directions
Technical specifications
Ausführung | Rundprofil, Ø 14 mm | |
Geeignet für | optoelektronische Sensoren | |
Zubehörart | Montageset |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |