E20793 | IFM electronic

Mounting set with device protection, area, M12 for optoelectronic sensors, E20793

Order No.: 82P2233
EAN: 4021179049917
MPN:
E20793
IFM electronic
E20793 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
29.9880 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9880 €
3 pcs.
28.5719 €
5 pcs.
26.8702 €
10 pcs.
25.3589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E20793, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For free-standing mounting
  • Reliable safe device protection
Technical specifications
Ausführung Fläche, M12
Geeignet für optoelektronische Sensoren
Zubehörart Montageset mit Geräteschutz
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes