E20796 | IFM electronic

E20796, Mounting set for position sensors, M12 mminfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2236
EAN: 4021179049948
MPN:
E20796
IFM electronic
E20796 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
14.2681 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.27 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2681 €
5 pcs.
13.5660 €
10 pcs.
12.9353 €
15 pcs.
12.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E20796, IFM electronic

Features

  • For the precise alignment of laser sensors
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For free-standing mounting, mounting to a rod or an aluminium profile
  • Each sensor position possible due to free movement in all directions
Technical specifications
Suitable for position sensors
Accessory Type mounting kit
Logistics
Country of origin DE
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes