E20850 | IFM electronic
Reflector, D=42 /L 9.5 mm for reflected light barriers, E20850
Order No.: 82P2248
EAN: 4021179050487
MPN:
E20850
Unit Price (€ / pc.)
12.4831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
5 pcs.
11.8643 €
10 pcs.
11.3050 €
15 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflector, E20850, IFM electronic
Features
- For the reliable operation of retro-reflective sensors
- Easy mounting with only one screw
- Suitable for red light and infrared light
Technical specifications
Accessory Type | Reflektor | |
Version | D=42 /L 9,5 mm | |
Suitable for | Reflexlichtschranken |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |