E20864 | IFM electronic

Mounting kit, D=12.2 mm for position sensors, E20864

Order No.: 82P2254
EAN: 4021179050623
MPN:
E20864
E20864 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
33.1534 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.15 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1534 €
3 pcs.
31.5826 €
5 pcs.
29.7024 €
10 pcs.
28.0364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E20864, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For mounting to an aluminium profile
  • Each sensor position possible due to free movement in all directions
Technical specifications
Accessory Type Montageset
Version D=12,2 mm
Suitable for Positionssensoren
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes