E20867 | IFM electronic

Mounting kit, D=18.5 mm for position sensors, E20867

Order No.: 82P2257
EAN: 4021179050654
MPN:
E20867
E20867 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
32.9749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.97 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9749 €
3 pcs.
31.4160 €
5 pcs.
29.5477 €
10 pcs.
27.8817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E20867, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For mounting to an aluminium profile
  • Each sensor position possible due to free movement in all directions
Technical specifications
Accessory Type Montageset
Version D=18,5 mm
Suitable for Positionssensoren
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes