E20868 | IFM electronic
Assembly and fine adjustment unit, Ø 18.5 mm for laser sensors, E20868
Order No.: 82P2258
EAN: 4021179050661
MPN:
E20868
Unit Price (€ / pc.)
98.1274 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.13 € *
Price list
Quantity
Price per unit*
1 pcs.
98.1274 €
3 pcs.
95.4023 €
5 pcs.
92.8438 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting and fine adjustment unit, E20868, IFM electronic
Features
- Complete mounting set for clamp mounting
- For the precise alignment of laser sensors
- Robust design for use in harsh industrial environments
- For mounting to an aluminium profile
- Each sensor position possible due to free movement in all directions
Technical specifications
Accessory Type | Montage- und Feinjustageeinheit | |
Version | Ø 18,5 mm | |
Suitable for | Lasersensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |