E20869 | IFM electronic
Mounting kit, M10, Ø 18.5 mm for position sensors, E20869
Order No.: 82P2259
EAN: 4021179050678
MPN:
E20869
Unit Price (€ / pc.)
32.9749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.97 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9749 €
3 pcs.
31.4160 €
5 pcs.
29.5477 €
10 pcs.
27.8817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E20869, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each sensor position possible due to free movement in all directions
Technical specifications
Ausführung | M10, Ø 18,5 mm | |
Geeignet für | Positionssensoren | |
Zubehörart | Montageset |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |