E20870 | IFM electronic
Mounting kit, M10, Ø 18.5 mm for position sensors, E20870
Order No.: 82P2260
EAN: 4021179050685
MPN:
E20870
Unit Price (€ / pc.)
32.9749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.97 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9749 €
3 pcs.
31.4160 €
5 pcs.
29.5477 €
10 pcs.
27.8817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E20870, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each sensor position possible due to free movement in all directions
Technical specifications
Accessory Type | Montageset | |
Version | M10, Ø 18,5 mm | |
Suitable for | Positionssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |