E20902 | IFM electronic
Mounting kit, area, M8 for reflectors Ø 25 mm, E20902
Order No.: 82P2271
EAN: 4021179051002
MPN:
E20902
Unit Price (€ / pc.)
14.9702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.97 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9702 €
5 pcs.
14.2324 €
10 pcs.
13.5779 €
15 pcs.
12.7806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E20902, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each reflector position possible due to free movement in all directions
Technical specifications
Accessory Type | Montageset | |
Version | Fläche, M8 | |
Suitable for | Reflektoren Ø 25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |