E20910 | IFM electronic
Mounting kit, area, M10 for reflectors Ø 50 mm, E20910
Order No.: 82P2275
EAN: 4021179051088
MPN:
E20910
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
5 pcs.
15.4343 €
10 pcs.
14.7203 €
15 pcs.
13.8516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E20910, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each reflector position possible due to free movement in all directions
Technical specifications
Accessory Type | Montageset | |
Version | Fläche, M10 | |
Suitable for | Reflektoren Ø 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |