E20911 | IFM electronic
Mounting kit, area, M10 for reflectors Ø 50 mm, E20911
Order No.: 82P2276
EAN: 4021179051095
MPN:
E20911
Unit Price (€ / pc.)
33.1534 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.15 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1534 €
3 pcs.
31.5826 €
5 pcs.
29.7024 €
10 pcs.
28.0364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E20911, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each reflector position possible due to free movement in all directions
Technical specifications
Accessory Type | Montageset | |
Version | Fläche, M10 | |
Suitable for | Reflektoren Ø 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |