E20918 | IFM electronic
Mounting kit, area, M10 for reflectors 72.5 x 19 mm, E20918
Unit Price (€ / pc.)
17.6834 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.68 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6834 €
5 pcs.
16.8147 €
10 pcs.
16.0293 €
15 pcs.
15.0773 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting set, E20918, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each reflector position possible due to free movement in all directions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | area, M10 | |
| Suitable for | reflectors 72.5 x 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |