E20922 | IFM electronic

Mounting kit, area, M10 for reflectors 66 x 31 mm/57.6 x 32.5 mm, E20922

Order No.: 82P2281
EAN: 4021179051200
MPN:
E20922
E20922 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
27.2034 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.20 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2034 €
3 pcs.
25.9182 €
5 pcs.
24.3712 €
10 pcs.
23.0027 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E20922, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For free-standing mounting
  • Each reflector position possible due to free movement in all directions
Technical specifications
Accessory Type Montageset
Version Fläche, M10
Suitable for Reflektoren 66 x 31 mm/57,6 x 32,5 mm
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes