E20930 | IFM electronic
Mounting kit, area, M12 for reflectors 126 x 55 mm, E20930
Order No.: 82P2285
EAN: 4021179051286
MPN:
E20930
Unit Price (€ / pc.)
28.0721 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.07 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0721 €
3 pcs.
26.7393 €
5 pcs.
25.1447 €
10 pcs.
23.7286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E20930, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each reflector position possible due to free movement in all directions
Technical specifications
Accessory Type | Montageset | |
Version | Fläche, M12 | |
Suitable for | Reflektoren 126 x 55 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |