E20946 | IFM electronic
Mounting kit, 27 x 27 x 37 mm for position sensors, E20946
Order No.: 82P2293
EAN: 4021179051446
MPN:
E20946
Unit Price (€ / pc.)
27.3819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.38 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3819 €
3 pcs.
26.0848 €
5 pcs.
24.5259 €
10 pcs.
23.1574 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E20946, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
- Each sensor position possible due to free movement in all directions
Technical specifications
Ausführung | 27 x 27 x 37 mm | |
Geeignet für | Positionssensoren | |
Zubehörart | Montageset |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |