E20951 | IFM electronic
Threaded block, 32 x 42 x 27 mm for aluminum profiles, E20951
Unit Price (€ / pc.)
19.6707 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.67 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6707 €
5 pcs.
18.7068 €
10 pcs.
17.8262 €
15 pcs.
16.7790 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting cube, E20951, IFM electronic
Features
- For fastening to an aluminium profile
- Easy, quick and inexpensive mounting
- Robust design for use in harsh industrial environments
- Safe fixing of the sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded block | |
| Version | 32 x 42 x 27 mm | |
| Suitable for | aluminum profiles |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |