E20961 | IFM electronic
Reflector, 57 x 32.5 x 8 mm for reflected light barriers, E20961
Order No.: 82P2302
EAN: 4021179051590
MPN:
E20961
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
5 pcs.
10.8052 €
10 pcs.
10.2935 €
15 pcs.
9.6985 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflector, E20961, IFM electronic
Features
- For the reliable operation of retro-reflective sensors
- Easy mounting using only two screws
- Suitable for red light and infrared light
Technical specifications
Accessory Type | Reflektor | |
Version | 57 x 32,5 x 8 mm | |
Suitable for | Reflexlichtschranken |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |