E20964 | IFM electronic

Fastening element for mounting on a surface or on an aluminum profile, E20964

Order No.: 82P2303
EAN: 4021179051620
MPN:
E20964
Series: E
E20964 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
5 pcs.
7.6041 €
10 pcs.
7.2471 €
15 pcs.
6.8068 €
25 pcs.
6.4141 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixing element, E20964, IFM electronic

Features

  • Easy mounting by clipping onto a mounting base
  • Robust design for use in harsh industrial environments
  • For free-standing mounting or for mounting to an aluminium profile
Technical specifications
Filter Property Value
Product type fastening element
Suitable for mounting on a surface or on an aluminum profile
Logistics
Property Value
Country of origin DE
Customs tariff number 79070000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes