E20975 | IFM electronic
Assembly and fine adjustment unit, 29.5 x 12 x 28 mm for laser sensors, E20975
Order No.: 82P2308
EAN: 4021179051736
MPN:
E20975
Unit Price (€ / pc.)
42.4949 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.49 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4949 €
3 pcs.
40.6504 €
5 pcs.
38.9725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting and fine adjustment unit, E20975, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
Technical specifications
Ausführung | 29,5 x 12 x 28 mm | |
Geeignet für | Lasersensoren | |
Zubehörart | Montage- und Feinjustageeinheit |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 79070000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |