E20984 | IFM electronic

Mounting bracket, 65 x 32 x 16 mm for OJ, E20984

Order No.: 82P2310
EAN: 4021179051828
MPN:
E20984
E20984 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
23.5382 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.54 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5382 €
5 pcs.
22.4196 €
10 pcs.
21.0749 €
15 pcs.
19.8968 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angle bracket, E20984, IFM electronic

Features

  • Reliable safe device protection
  • Robust design for use in harsh industrial environments
  • For free-standing mounting
Technical specifications
Accessory Type Befestigungswinkel
Version 65 x 32 x 16 mm
Suitable for OJ
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes