E20988 | IFM electronic
E20988, Reflector for retro-reflective sensors, 10infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2312
EAN: 4021179051866
MPN:
E20988
Unit Price (€ / pc.)
22.8480 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8480 €
5 pcs.
21.7651 €
10 pcs.
20.4680 €
15 pcs.
19.3137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflector, E20988, IFM electronic
Features
- For the reliable operation of laser retro-reflective sensors
- Easy mounting using only two screws
- Suitable for red light and infrared light
Technical specifications
Version | 10 x 62 x 3.5 mm | |
Suitable for | reflected light barriers | |
Accessory Type | reflector |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |