E20989 | IFM electronic

E20989, Reflector for retro-reflective laser sensoinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2313
EAN: 4021179051873
MPN:
E20989
IFM electronic
E20989 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
22.8480 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8480 €
5 pcs.
21.7651 €
10 pcs.
20.4680 €
15 pcs.
19.3137 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reflector, E20989, IFM electronic

Features

  • For the reliable operation of laser retro-reflective sensors
  • Easy mounting using only two screws
  • Suitable for red light and infrared light
Technical specifications
Version 14 x 23 x 5 mm
Suitable for laser retro-reflective sensors
Accessory Type reflector
Logistics
Country of origin DE
Customs tariff number 90029000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes