E20991 | IFM electronic
E20991, Reflector for retro-reflective laser sensoinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2315
EAN: 4021179051897
MPN:
E20991
Unit Price (€ / pc.)
15.8627 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
5 pcs.
15.0892 €
10 pcs.
14.3871 €
15 pcs.
13.5422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflector, E20991, IFM electronic
Features
- For the reliable operation of laser retro-reflective sensors
- Easy mounting with only one screw
- Suitable for red light and infrared light
Technical specifications
Version | 11 x 11 x 6 mm | |
Suitable for | laser retro-reflective sensors | |
Accessory Type | reflector |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |