E21052 | IFM electronic
Fastening element, 25.5 x 11 x 12 mm for mounting on a surface or on an aluminum profile, E21052
Order No.: 82P2320
EAN: 4021179052504
MPN:
E21052
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
5 pcs.
9.2582 €
10 pcs.
8.8060 €
15 pcs.
8.2705 €
25 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixing element, E21052, IFM electronic
Features
- Easy mounting by clipping onto a mounting base
- Robust design for use in harsh industrial environments
- For free-standing mounting or for mounting to an aluminium profile
Technical specifications
Accessory Type | Befestigungselement | |
Version | 25,5 x 11 x 12 mm | |
Suitable for | Montage auf eine Fläche oder an ein Aluminiumprofil |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |