E21058 | IFM electronic
Mounting bracket, 18 x 24 x 11 mm for OH, E21058
Order No.: 82P2322
EAN: 4021179052566
MPN:
E21058
Unit Price (€ / pc.)
20.5870 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
5 pcs.
19.5755 €
10 pcs.
18.6592 €
15 pcs.
17.5644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle bracket, E21058, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For safe wall mounting
Technical specifications
Accessory Type | Befestigungswinkel | |
Version | 18 x 24 x 11 mm | |
Suitable for | OH |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |