E21079 | IFM electronic

Mounting kit, round profile, Ø 12 mm for sensors, E21079

Order No.: 82P2326
EAN: 4021179052771
MPN:
E21079
E21079 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
93.7958 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.80 € *
Price list
Quantity
Price per unit*
1 pcs.
93.7958 €
3 pcs.
91.2016 €
5 pcs.
88.7502 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E21079, IFM electronic

Mounting set, E2D101+E20951+E20938.

Technical specifications
Accessory Type Montageset
Version Rundprofil, Ø 12 mm
Suitable for Sensoren
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes