E21085 | IFM electronic
Mounting bracket, 77.5 x 27 x 40 mm for O5, E21085
Order No.: 82P2330
EAN: 4021179052832
MPN:
E21085
Unit Price (€ / pc.)
28.6433 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.64 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6433 €
3 pcs.
27.2748 €
5 pcs.
25.6564 €
10 pcs.
24.2165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle bracket, E21085, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For wall mounting or for mounting to an aluminium profile
Technical specifications
Accessory Type | Befestigungswinkel | |
Version | 77,5 x 27 x 40 mm | |
Suitable for | O5 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |