E21112 | IFM electronic
E21112, Mounting rod, D=12 / L = 200 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2344
EAN: 4021179053105
MPN:
E21112
Unit Price (€ / pc.)
22.5029 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
5 pcs.
21.4438 €
10 pcs.
20.1705 €
15 pcs.
19.0281 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting rod, E21112, IFM electronic
Features
- For stable fixing of clamps
- Robust stainless steel design for use in harsh industrial environments
- Straight version
Technical specifications
Version | D=12 / L=200 mm | |
Suitable for | clamping cylinders | |
Accessory Type | round profile bar |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |