E21114 | IFM electronic
Clamp holder, 10 x 18.4 x 25 mm for O5 sensors, E21114
Order No.: 82P2346
EAN: 4021179053129
MPN:
E21114
Unit Price (€ / pc.)
22.8480 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8480 €
5 pcs.
21.7651 €
10 pcs.
20.4680 €
15 pcs.
19.3137 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp holder, E21114, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
Technical specifications
Accessory Type | Klemmhalter | |
Version | 10 x 18,4 x 25 mm | |
Suitable for | O5 Sensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |