E21117 | IFM electronic
Mounting bracket, 89.5 x 75 x 35.8 mm for O4, E21117
Order No.: 82P2348
EAN: 4021179053150
MPN:
E21117
Unit Price (€ / pc.)
49.8134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.81 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8134 €
3 pcs.
47.6714 €
5 pcs.
45.6722 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle bracket, E21117, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For the adaptation of photoelectric sensors to existing installation conditions
Technical specifications
Accessory Type | Befestigungswinkel | |
Version | 89,5 x 75 x 35,8 mm | |
Suitable for | O4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |