E21120 | IFM electronic
Mounting bracket, 121 x 30 x 70 mm for O4, E21120
Order No.: 82P2351
EAN: 4021179053181
MPN:
E21120
Unit Price (€ / pc.)
31.4041 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.40 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4041 €
3 pcs.
29.9166 €
5 pcs.
28.1316 €
10 pcs.
26.5608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle bracket, E21120, IFM electronic
Features
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For free-standing mounting
Technical specifications
Accessory Type | Befestigungswinkel | |
Version | 121 x 30 x 70 mm | |
Suitable for | O4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |