E21125 | IFM electronic
Device protection cover, 33 x 43 x 110 mm for sensors, E21125
Order No.: 82P8869
EAN: 4021179053235
MPN:
E21125
Unit Price (€ / pc.)
48.8614 € *
Available: 0 pcs.
Leadtime: 1 Week **
Protective cover, E21125, IFM electronic
Protective cover for free-standing mounting or for mounting to a mounting rod.
Features
- Efficient protection of the sensor against impact and shock
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
Technical specifications
Accessory Type | Geräteschutzabdeckung | |
Version | 33 x 43 x 110 mm | |
Suitable for | Sensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |