E21126 | IFM electronic
Device protection cover, 27 x 40 x 110 mm for sensors, E21126
Unit Price (€ / pc.)
42.6258 € *
Standard delivery time from the manufacturer is: 1 Week
Protective cover, E21126, IFM electronic
Protective cover for free-standing mounting or for mounting to a mounting rod.
Features
- Efficient protection of the sensor against impact and shock
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | device protection cover | |
| Version | 27 x 40 x 110 mm | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |