E21142 | IFM electronic
Mounting set with device protection, round profile, Ø 14 mm for optoelectronic sensors, E21142
Order No.: 82P2356
EAN: 4021179078764
MPN:
E21142
Unit Price (€ / pc.)
39.9364 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.94 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9364 €
3 pcs.
38.0324 €
5 pcs.
35.7714 €
10 pcs.
33.7603 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E21142, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For mounting to a mounting rod
- Reliable safe device protection
Technical specifications
Accessory Type | Montageset mit Geräteschutz | |
Version | Rundprofil, Ø 14 mm | |
Suitable for | optoelektronische Sensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |