E21159 | IFM electronic
E21159, Reflector for retro-reflective sensors, 26infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2357
EAN: 4021179234580
MPN:
E21159
Unit Price (€ / pc.)
167.0046 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
167.00 € *
Price list
Quantity
Price per unit*
1 pcs.
167.0046 €
3 pcs.
162.6254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflector, E21159, IFM electronic
Features
- For the reliable operation of distance sensors in diffuse reflection mode
- Easy mounting using screws
- Suitable for laser light
Technical specifications
Version | 262 x 226 x 9 mm | |
Suitable for | reflected light barriers | |
Accessory Type | reflector |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90029000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |