E21171 | IFM electronic
Protective/cover glass, 42 x 4.6 x 42 mm for optical distance sensors of type O1D, E21171
Order No.: 82P8995
EAN: 4021179241373
MPN:
E21171
Unit Price (€ / pc.)
48.5758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Protective cover, E21171, IFM electronic
Protective cover for optical distance sensors type O1D.
Features
- Efficient protection of the front pane against soiling and damage
- Safe protection of the sensor against impact and shock
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
Technical specifications
Version | 42 x 4,6 x 42 mm | |
Suitable for | Optische Abstandssensoren der Bauform O1D | |
Product type | Schutz-/Abdeckscheibe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |