E21202 | IFM electronic

E21202, Mounting set for position sensors, D=12.2infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P2360
EAN: 4021179233743
MPN:
E21202
IFM electronic
E21202 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
12.6378 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.64 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6378 €
5 pcs.
12.0190 €
10 pcs.
11.4597 €
15 pcs.
10.7933 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E21202, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For mounting to a mounting rod
  • Each sensor position possible due to free movement in all directions
Technical specifications
Version D=12.2 mm
Suitable for position sensors
Accessory Type mounting kit
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes