E21215 | IFM electronic
Mounting set with device protection, round profile, Ø 12 mm for optoelectronic sensors, E21215
Order No.: 82P2369
EAN: 4021179233811
MPN:
E21215
Unit Price (€ / pc.)
66.3068 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.31 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3068 €
3 pcs.
63.4389 €
5 pcs.
60.7971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting set, E21215, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For mounting to a mounting rod
- Reliable safe device protection
Technical specifications
Ausführung | Rundprofil, Ø 12 mm | |
Geeignet für | optoelektronische Sensoren | |
Zubehörart | Montageset mit Geräteschutz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |