E21216 | IFM electronic
Mounting kit, with device protection, round profile, Ø 12 mm for optoelectronic sensors, E21216
Unit Price (€ / pc.)
75.3508 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
75.35 € *
Price list
Quantity
Price per unit*
1 pcs.
75.3508 €
3 pcs.
72.0783 €
5 pcs.
69.0795 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting set, E21216, IFM electronic
Features
- Complete mounting set for clamp mounting
- Easy, quick and inexpensive fixing
- Robust design for use in harsh industrial environments
- For mounting to a mounting rod
- Reliable safe device protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | with device protection, round profile, Ø 12 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |