E21222 | IFM electronic
Mounting kit, round profile, Ø 10 mm for optoelectronic sensors, E21222
Unit Price (€ / pc.)
24.9305 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
3 pcs.
23.7405 €
5 pcs.
22.3244 €
10 pcs.
21.0749 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting set, E21222, IFM electronic
Features
- Easy mounting by clipping onto a mounting base
- Complete mounting set for clamp mounting
- Robust design for use in harsh industrial environments
- For mounting to a mounting rod
- Each sensor position possible due to free movement in all directions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Version | round profile, Ø 10 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |