E21224 | IFM electronic
Installation adapter, 42 x 43.5 x 42 mm for optical level sensors, E21224
Order No.: 82P2378
EAN: 4021179241397
MPN:
E21224
Unit Price (€ / pc.)
220.2095 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
220.21 € *
Price list
Quantity
Price per unit*
1 pcs.
220.2095 €
3 pcs.
214.4380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E21224, IFM electronic
Features
- For optical distance sensors type O1D
- For installation in tanks and containers
- For use of the sensor for level measurement
- Easy, quick and inexpensive fixing
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Accessory Type | Einbauadapter | |
Version | 42 x 43,5 x 42 mm | |
Suitable for | optische Füllstandsensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |