E21228 | IFM electronic
E21228, Mounting rod, D=14 / L = 200 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P2381
EAN: 4021179241410
MPN:
E21228
Unit Price (€ / pc.)
29.4763 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.48 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4763 €
3 pcs.
28.0840 €
5 pcs.
26.4180 €
10 pcs.
24.9305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting rod, E21228, IFM electronic
Features
- For stable fixing of clamps
- Robust stainless steel design for use in harsh industrial environments
- Straight version
Technical specifications
Version | D=14 / L=200 mm | |
Suitable for | clamping cylinders | |
Accessory Type | round profile bar |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |