E21230 | IFM electronic

Mounting kit, round profile, Ø 18 mm for optoelectronic sensors, E21230

Order No.: 82P2383
EAN: 4021179241434
MPN:
E21230
IFM electronic
E21230 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
18.2070 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2070 €
5 pcs.
17.3145 €
10 pcs.
16.5053 €
15 pcs.
15.5414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E21230, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For mounting to a mounting rod
  • Each sensor position possible due to free movement in all directions
Technical specifications
Ausführung Rundprofil, Ø 18 mm
Geeignet für optoelektronische Sensoren
Zubehörart Montageset
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes