E21234 | IFM electronic
Reflected light foil, 25 x 25 x 0.4 mm for reflected light barriers, E21234
Order No.: 82P2386
EAN: 4021179245586
MPN:
E21234
Unit Price (€ / pck.)
54.4068 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
54.41 € *
Price list
Quantity
Price per unit*
1 pck.
54.4068 €
3 pck.
52.0506 €
5 pck.
49.8848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reflective tape, E21234, IFM electronic
Features
- For the reliable operation of retro-reflective sensors
- Easy to mount by means of gluing
- Suitable for red light and infrared light
Technical specifications
Product type | Reflexlichtfolie | |
Version | 25 x 25 x 0,4 mm | |
Suitable for | Reflexlichtschranken |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90012000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |