E21237 | IFM electronic

Mounting kit, 27.3 x 20 x 44.3 mm for position sensors, E21237

Order No.: 82P2387
EAN: 4021179248457
MPN:
E21237
E21237 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
33.3200 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3200 €
3 pcs.
31.7254 €
5 pcs.
29.8452 €
10 pcs.
28.1673 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting set, E21237, IFM electronic

Features

  • Complete mounting set for clamp mounting
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For mounting to a mounting rod
  • Each sensor position possible due to free movement in all directions
Technical specifications
Product type Montagesatz
Version 27,3 x 20 x 44,3 mm
Suitable for Positionssensoren
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes