E21239 | IFM electronic

Assembly and fine adjustment unit, 57.3 x 12 x 28 mm for optoelectronic sensors, E21239

Order No.: 82P2389
EAN: 4021179248471
MPN:
E21239
Series: E
E21239 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
46.1601 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.16 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1601 €
3 pcs.
44.1609 €
5 pcs.
42.3283 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting and fine adjustment bracket, E21239, IFM electronic

Features

  • For an easy alignment of photoelectric sensors
  • Easy, quick and inexpensive fixing
  • Robust design for use in harsh industrial environments
  • For free-standing mounting
  • Each sensor position possible due to free movement in all directions
Technical specifications
Filter Property Value
Product type assembly and fine adjustment unit
Version 57.3 x 12 x 28 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes